Huber+Suhner RG Series, 100 m, RG188A/U Coaxial Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 762-637
- Mfr. Part No.:
- RG_188_A/U
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€1,036.98
(exc. VAT)
€1,275.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,036.98 | €10.37 |
*price indicative
- RS Stock No.:
- 762-637
- Mfr. Part No.:
- RG_188_A/U
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG188A/U | |
| Voltage | 850Vrms | |
| Outside Diameter | 2.6mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -80°C | |
| Attenuation | 0.839 dB/m | |
| Conductor Type | Stranded | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 205°C | |
| Jacket Colour | White | |
| Standards/Approvals | UKCA | |
| Conductor Material | Copper, Silver Plated | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Series | RG | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG188A/U | ||
Voltage 850Vrms | ||
Outside Diameter 2.6mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -80°C | ||
Attenuation 0.839 dB/m | ||
Conductor Type Stranded | ||
Cable Length 100m | ||
Maximum Operating Temperature 205°C | ||
Jacket Colour White | ||
Standards/Approvals UKCA | ||
Conductor Material Copper, Silver Plated | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Series RG | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Coaxial Cable engineered for precision RF signal transmission in high reliability applications. It delivers stable electrical performance with a silver plated conductor and PTFE dielectric for consistent signal propagation.
Suitable for applications up to 3 GHz
50 Ohm impedance for controlled signal transmission
Extended operating temperature range -80 °C to 205 °C
Related links
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG196 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG_393 Series Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG_22 Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG213 Coaxial Coaxial Cable 50 Ω Unterminated
