Huber+Suhner, 100 m, RG316 Coaxial Coaxial Cable 50 Ω, Brown, Unterminated
- RS Stock No.:
- 240-8098
- Distrelec Article No.:
- 301-23-481
- Mfr. Part No.:
- RG_316_/U
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€723.20
(exc. VAT)
€889.50
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 23 November 2026
- Plus 400 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | €7.232 | €723.20 | - |
| 500 + | €7.03 | €703.00 | 2% |
*price indicative
- RS Stock No.:
- 240-8098
- Distrelec Article No.:
- 301-23-481
- Mfr. Part No.:
- RG_316_/U
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Voltage | 1.5kVrms | |
| Outside Diameter | 2.6mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Solid | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Brown | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Voltage 1.5kVrms | ||
Outside Diameter 2.6mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Solid | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Brown | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 100m Cable Length, 50Ω Characteristic Impedance - RG_316_/U
This coaxial cable provides a guaranteed 50Ω transmission line for signal and RF routing in demanding environments. Supplied on a 100 m reel and without terminations, it is intended for integration into assemblies and test setups where a ready-to-cut bulk feed is required. The cables construction and materials suit installations that experience wide temperature swings and require robust dielectric performance.
Features and Benefits:
• 50Ω characteristic impedance supporting matched signal transfer
• FEP outer jacket tolerating temperatures from -65°C to 200°C
• Tin-plated solid copper conductor offering consistent conductivity
• 1.5 kVrms dielectric withstand enabling high-voltage testing
• IEC 60332-3 flame behaviour reducing fire propagation risk
• FEP outer jacket tolerating temperatures from -65°C to 200°C
• Tin-plated solid copper conductor offering consistent conductivity
• 1.5 kVrms dielectric withstand enabling high-voltage testing
• IEC 60332-3 flame behaviour reducing fire propagation risk
Applications
• Suitable for RF signal distribution in automation racks
• Ideal for interconnects in electronics test laboratories
• Used with panel assemblies requiring bulk, unterminated cable
• Can be used for wiring in electrical control enclosures
• Suitable for mechanical systems needing heat-resistant cabling
• Ideal for interconnects in electronics test laboratories
• Used with panel assemblies requiring bulk, unterminated cable
• Can be used for wiring in electrical control enclosures
• Suitable for mechanical systems needing heat-resistant cabling
How flexible is the cable for routing in confined spaces?
The single solid conductor reduces flexibility compared with stranded cores but provides stable electrical characteristics for fixed routing and short runs.
What protection does the jacket provide against environmental factors?
The FEP jacket delivers chemical resistance and maintains insulating properties at elevated temperatures and under thermal cycling.
Can the cable be cut to length and terminated in the field?
Yes, it is supplied unterminated on a 100 m length, allowing custom terminations and connector attachment on site.
Which regulatory or material restrictions apply to its use?
The construction meets RoHS material limitations and includes flame behaviour aligned with IEC 60332-3 requirements.
Related links
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG196 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG178 Coaxial Coaxial Cable 50 Ω Unterminated
