Huber+Suhner S Series, 100 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 100 metres)*

€1,591.38

(exc. VAT)

€1,957.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,591.38€15.914

*price indicative

RS Stock No.:
762-704
Mfr. Part No.:
S_04212_B
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

Low Loss

Voltage

500Vrms

Outside Diameter

5.3mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

0.242 dB/m

Conductor Type

Solid

Maximum Operating Temperature

85°C

Cable Length

100m

Standards/Approvals

UKCA

Jacket Colour

Black

Fire Behaviour

Halogen Free

Series

S

Conductor Material

Copper, Silver Plated

Jacket Material

PUR

COO (Country of Origin):
CH
The Huber+Suhner Coaxial Cable designed for high frequency signal transmission in demanding RF applications. It features a robust polyurethane jacket and precision engineered conductors to ensure reliable performance in industrial and telecommunications environments.

Low loss performance for high frequency transmission

Supports operation up to 18 GHz

50 Ohm impedance for consistent signal matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy