Huber+Suhner SPUMA Series, 1 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 100 metres)*

€2,541.42

(exc. VAT)

€3,125.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,541.42€25.414

*price indicative

RS Stock No.:
762-653
Mfr. Part No.:
SPUMA_600-RS-FR
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

Low Loss

Voltage

2.8Vrms

Outside Diameter

15mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Attenuation

0.24 db/m

Cable Length

1m

Maximum Operating Temperature

85°C

Jacket Colour

Black

Standards/Approvals

EN 45545-2

Fire Behaviour

Halogen Free

Conductor Material

Copper Clad Aluminium

Series

SPUMA

Jacket Material

TPU

COO (Country of Origin):
CH
The Huber+Suhnercoaxial cable is engineered for demanding RF applications. Designed to operate up to 6 GHz with a 50 Ohm impedance, it ensures reliable performance even at 85°C. Its robust TPU jacket and rotary swaged centre conductor provide durability and stability, making it Ideal for environments requiring resilience against mechanical stress and weathering.

Halogen free with standard dimensions

Low smoke emission

Resistant to ozone UV and weathering

Rotary swaged aluminium copper cladded centre conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy