TE Connectivity 2016677 Series Cable Assembly Male UMCC to Male UMCC, 80 mm 50 Ω
- RS Stock No.:
- 786-224
- Mfr. Part No.:
- 2016677-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-224
- Mfr. Part No.:
- 2016677-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Connector Type A | UMCC | |
| Connector Type B | UMCC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 9GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 80mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 2016677 | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Connector Type A UMCC | ||
Connector Type B UMCC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 9GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 80mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 2016677 | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable assembly provides a reliable solution for connecting UMCC2 to UMCC4 devices. It boasts a length of 0.08 m, specifically designed for High frequency applications.
Designed to operate within an extensive temperature range of -40 to 85 °C
Includes UMCC GEN 2 Plug at End A and UMCC GEN 4 Plug at End B
Coax cable features a .81 mm diameter, accommodating various applications
Supports an operating frequency range of up to 9 GHz
Related links
- TE Connectivity 1-21186 Series Cable Assembly Male UMCC to Male UMCC, 60 mm 50 Ω
- TE Connectivity 2502032-3 Series Cable Assembly Male UMCC to, 300 mm 50 Ω
- TE Connectivity 2502029-3 Series Cable Assembly Male UMCC to, 300 mm 50 Ω
- Linx Coaxial Cable Assembly Male UMCC to Male UMCC, 100 mm 50 Ω
- TE Connectivity UMCC Series Coaxial Cable Male UMCC to Male UMCC, 100 mm 50 Ω
- TE Connectivity 2561101 Series Cable Assembly Female SMA to Male UMCC, 254 mm 50 Ω
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 254 mm 50 Ω
- TE Connectivity 2556949 Series Cable Assembly Female SMA to Male UMCC, 254 mm 50 Ω
