TE Connectivity 2502032-3 Series Cable Assembly Male UMCC to, 300 mm 50 Ω
- RS Stock No.:
- 834-836
- Mfr. Part No.:
- 2502032-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
€2,094.42
(exc. VAT)
€2,576.14
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2,094.42 | €1.047 |
*price indicative
- RS Stock No.:
- 834-836
- Mfr. Part No.:
- 2502032-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Connector Type A | UMCC | |
| Connector Gender A | Male | |
| Maximum Frequency | 12GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Series | 2502032-3 | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Connector Type A UMCC | ||
Connector Gender A Male | ||
Maximum Frequency 12GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Series 2502032-3 | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Low Loss MHF4L-type Cable Assemblies. Optimized for Wi-Fi 7 applications, these cable assemblies utilize 1.37mm low loss cable for improved performance. MHF4L-type connectors are Compact, low-profile connectors designed for high frequency applications. Their small footprint vs. traditional coaxial connectors makes them suitable for use in Compact electronic devices and their snap on mating system provides a secure connection.
Small form factor useful in space constrained designs
Low profile suitable for thin devices
Snap on connection
50 Ω impedance
Optimized for Wi-Fi 7 applications
Related links
- TE Connectivity 2502029-3 Series Cable Assembly Male UMCC to, 0.3 m 50 Ω
- TE Connectivity 2502033-3 Series Cable Assembly Male SMA to, 0.3 m 50 Ω
- TE Connectivity 2492541-3 Series Cable Assembly Male SMA to, 0.3 m 50 Ω
- TE Connectivity 2502032-2 Series Cable Assembly Male Male Plug to, 0.2 m 50 Ω
- TE Connectivity 2502032-1 Series Cable Assembly Male Male Plug to, 0.1 m 50 Ω
- TE Connectivity 2016677 Series Cable Assembly Male UMCC to Male UMCC, 0.08 m 50 Ω
- TE Connectivity 1-21186 Series Cable Assembly Male UMCC to Male UMCC, 0.06 m 50 Ω
- Linx Coaxial Cable Assembly Male UMCC to Male UMCC, 0.1 m 50 Ω
