Alpha Wire Alpha Essentials Coaxial Cable Series, 100 m, Micro Coax Coaxial Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 122-2316
- Distrelec Article No.:
- 301-00-069
- Mfr. Part No.:
- 9436 WH033
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
€340.29
(exc. VAT)
€418.56
(inc. VAT)
- 4 unit(s) shipping from 26 April 2027
- Plus 2 unit(s) shipping from 10 May 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €340.29 | €3.403 |
*price indicative
- RS Stock No.:
- 122-2316
- Distrelec Article No.:
- 301-00-069
- Mfr. Part No.:
- 9436 WH033
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Micro Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 530μm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -70°C | |
| Attenuation | 0.25 dB | |
| Maximum Operating Temperature | 150°C | |
| Cable Length | 100m | |
| Standards/Approvals | CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL | |
| Jacket Colour | White | |
| Jacket Material | PFA | |
| Series | Alpha Essentials Coaxial Cable | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 50μm | |
| Core Strands | 7 x 50 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Micro Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 530μm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -70°C | ||
Attenuation 0.25 dB | ||
Maximum Operating Temperature 150°C | ||
Cable Length 100m | ||
Standards/Approvals CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL | ||
Jacket Colour White | ||
Jacket Material PFA | ||
Series Alpha Essentials Coaxial Cable | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 50μm | ||
Core Strands 7 x 50 μm | ||
Number of Strands 7 | ||
Belden Alpha Essentials Coaxial Cable Series Coaxial Cable, 0.53mm Outer Diameter, 50 Ω Characteristic Impedance - 9436 WH033
Features & Benefits
Applications
What are the key advantages of using this cable in medical applications?
How does the shielding of this cable enhance its performance?
What temperature ranges can this cable withstand in various environments?
Can this cable be used for custom configurations in industrial applications?
What makes PFA insulation preferable for this cable?
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series Micro Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG178B/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
