Taoglas CAB Series, 200 mm, Micro Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 736-634
- Mfr. Part No.:
- CAB.618.C
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save €1.10
View bulk pricing optionsSubtotal (1 unit)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.11 | - |
| 10 - 49 | €5.00 | €1.10 |
| 50 - 99 | €4.86 | €12.50 |
| 100 + | €4.55 | €56.00 |
*price indicative
- RS Stock No.:
- 736-634
- Mfr. Part No.:
- CAB.618.C
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | Micro Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 105°C | |
| Cable Length | 200mm | |
| Jacket Colour | Grey | |
| Series | CAB | |
| Conductor Material | Silver Coated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type Micro Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Copper | ||
Maximum Operating Temperature 105°C | ||
Cable Length 200mm | ||
Jacket Colour Grey | ||
Series CAB | ||
Conductor Material Silver Coated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- VN
The Taoglas cable assembly is designed to provide robust connectivity with an IPEX MHFI to SMA(F) bulkhead straight connector, featuring a 200mm cable that ensures minimal insertion loss for reliable performance.
Insertion loss optimised for superior connectivity
Constructed with 32 AWG for excellent reliability
Rated for 105°C at 30V according to UL 1979 standards
Insulation resistance measures a minimum of 1000 Mega Ohm-KM
Related links
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- Taoglas CAB.618.E Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB Series Transparent, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
