Alpha Wire Alpha Essentials Coaxial Cable Series, 100 m, Micro Coax Coaxial Coaxial Cable 50 Ω, White, Unterminated

Subtotal (1 reel of 100 metres)*

€346.92

(exc. VAT)

€426.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 January 2027
  • Plus 4 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€346.92€3.469

*price indicative

RS Stock No.:
122-2318
Mfr. Part No.:
9440 WH033
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

Micro Coax

American Wire Gauge

32AWG

Voltage

30Vrms

Outside Diameter

360μm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-70°C

Attenuation

0.45 dB

Maximum Operating Temperature

150°C

Cable Length

100m

Jacket Colour

White

Standards/Approvals

CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL

Series

Alpha Essentials Coaxial Cable

Jacket Material

Perfluoroalkoxy (PFA)

Number of Strands

7

Core Strands

7 x 30 μm

Size of Strands

30μm

Conductor Material

Tin Copper Wire

Alpha Wire Micro Coax 50Ohm Coaxial Cable


Micro coaxial cable is an ideal space saving solution. Application routing becomes so much easier in areas such as medical probes, endoscopy systems, oximetry systems and industrial inspection.

Features and Benefits


• Ideal for areas with limited space

• High strength silver plated, tinned or copper alloys

• Rated to + 200°C

• PFA dielectric and jacket

• Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance

Standards

UL AWM 1745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy