Samtec 50 Ω Coaxial Cable, 300 mm
- RS Stock No.:
- 123-6830
- Mfr. Part No.:
- GRF1-P-C-06-0300-C1-D-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€170.82
(exc. VAT)
€210.11
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €170.82 |
| 25 - 49 | €166.20 |
| 50 - 99 | €161.75 |
| 100 - 249 | €157.66 |
| 250 + | €153.73 |
*price indicative
- RS Stock No.:
- 123-6830
- Mfr. Part No.:
- GRF1-P-C-06-0300-C1-D-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Standards/Approvals | cULus Recognised | |
| Jacket Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Standards/Approvals cULus Recognised | ||
Jacket Material Polycarbonate | ||
Samtec Ganged MMCX Cable Assemblies
From Samtec, a range of ganged micro-mini MMCX RF cable assemblies. The 50ohm MMCX cable assemblies are constructed from RG 316 cable and have double ended ganged plugs housed in robust polycarbonate housings. One end supplied with captive panel screws. The MMXC connections feature a snap together design allowing for 360° rotation when mated. Ideal for space critical applications. Available in various lengths and number of positions. Mates with GRF1J series MMCX jacks, typical part number 123-6808
Features and Benefits
Multiple positions
Micro miniature size
Reliable snap together connection
Durable polycarbonate housings
Applications
WiFi
GPS
PCMCIA
Samtec MMCX
Related links
- Samtec 50 Ω Coaxial Cable, 300 mm Amber
- Samtec 50 Ω Coaxial Cable, 100 mm Amber
- Samtec GRF1-C Series Coaxial Cable RG-316 Coaxial, Terminated
- Samtec 50 Ω Coaxial Cable, 300 mm Blue
- Samtec GRF1-P Series Coaxial Connector MCX, 50 Ω Through Hole
- Samtec GRF1-J Series Coaxial Connector MCX, 50 Ω Threaded
- Samtec GRF1-J Series Coaxial Connector MCX, 50 Ω Through Hole
- Samtec Right Angle 50 Ω RF Adapter 6GHz Female Female
