Samtec 50 Ω Coaxial Cable, 100 mm Amber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€158.05

(exc. VAT)

€194.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€158.05
25 - 49€153.78
50 - 99€149.73
100 - 249€145.90
250 +€142.25

*price indicative

RS Stock No.:
123-6826
Mfr. Part No.:
GRF1-P-C-06-0100-C1-D-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

Characteristic Impedance

50Ω

Cable Length

100mm

Jacket Colour

Amber

Standards/Approvals

cULus Recognised

Jacket Material

Polyvinyl Chloride

Samtec Ganged MMCX Cable Assemblies


From Samtec, a range of ganged micro-mini MMCX RF cable assemblies. The 50ohm MMCX cable assemblies are constructed from RG 316 cable and have double ended ganged plugs housed in robust polycarbonate housings. One end supplied with captive panel screws. The MMXC connections feature a snap together design allowing for 360° rotation when mated. Ideal for space critical applications. Available in various lengths and number of positions. Mates with GRF1J series MMCX jacks, typical part number 123-6808

Features and Benefits


Multiple positions

Micro miniature size

Reliable snap together connection

Durable polycarbonate housings

Applications


WiFi

GPS

PCMCIA

Samtec MMCX


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy