RF Solutions CBA Series Coaxial Cable Female UFL to Female SMA, 250 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.01

(exc. VAT)

€12.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 301 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 18 November 2026
  • Plus 51 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.01
5 +€9.50

*price indicative

RS Stock No.:
125-8188
Mfr. Part No.:
CBA-UFLSMAM25
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Connector Type A

UFL

Product Type

Coaxial Cable

Connector Type B

SMA

Connector Gender A

Female

Connector Gender B

Female

Characteristic Impedance

50Ω

Cable Length

250mm

Jacket Colour

Black

Standards/Approvals

RoHS

Series

CBA

COO (Country of Origin):
CN

RF Coaxial Cable Assemblies


These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. From RF Solutions, this range of Radio Frequency cable assemblies offer a highly reliable electrical connection for your given application.

What is a Coaxial Cable?


A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

Features and Benefits


• A coaxial communication cable, great for communicating

• With a selection of connector types and combinations available, from Type N screw locks to bayonet-style SMAs, it is a range to suit a variety of set-ups.

Typical Applications


• Transmitting signals for televisions and areal connections

• Transmitting signals of CCTV images

• Transmitting signals for broadband

• Connect satellite antenna facilities to homes and businesses

• Interconnecting telecoms industry equipment and data

• Facilitating the transmission of radio frequency signals

• Great to use for industrial purposes as well as portable devices

• Typically used for low and high power radio frequency (RF) connections

• Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications

How do Coaxial Cables work?


Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

RF Solutions


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy