Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male Type N to Male N Type, 1.5 m
- RS Stock No.:
- 126-3132
- Mfr. Part No.:
- Sucoflex_126EA/Nm/Nm/1500mm
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€499.31
(exc. VAT)
€614.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.31 |
*price indicative
- RS Stock No.:
- 126-3132
- Mfr. Part No.:
- Sucoflex_126EA/Nm/Nm/1500mm
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | Type N | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Cable Length | 1.5m | |
| Jacket Colour | Blue | |
| Standards/Approvals | MIL, CECC, IEC | |
| Series | Sucoflex 126EA | |
| Jacket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A Type N | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Cable Length 1.5m | ||
Jacket Colour Blue | ||
Standards/Approvals MIL, CECC, IEC | ||
Series Sucoflex 126EA | ||
Jacket Material PUR | ||
- COO (Country of Origin):
- PL
Huber & Schner Sucoflex 126EA Armoured Coaxial Cable Assemblies
From Huber & Suhner, a range of superior quality, rugged microwave cable assemblies. The SucoFlex 126EA coaxial cable assemblies are designed to provide enhanced optimal performance up to 26.5 GHz. Ideal for applications that require electrical stability and low loss, in particular test and measurement applications and defence systems. SucoFlex 126EA cable assemblies feature a blue PUR outer jacket providing excellent chemical and abrasion resistant properties offering advanced protection in the most hostile environments. The SucoFlex 126EA have the added benefit of stainless steel re-enforcement providing a crush resistant armour. The high grade microwave cable assemblies are available in various lengths and connector types.
Features and Benefits
Up to 26.5 GHz
Excellent return loss
Low loss
Chemical and abrasion resistant PUR outer jacket
Stainless steel armour
Wide temperature range -40 °C to +85 °C
Applications
Test and measurement
Defence systems
Huber & Suhner Range
Related links
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male SMA to Male SMA, 1 m
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner SF104 Series Cable Assembly Male SMA to Male SMA, 1.5 m 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
