Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω

Subtotal (1 unit)*

€1,222.52

(exc. VAT)

€1,503.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,222.52

*price indicative

RS Stock No.:
271-3190
Distrelec Article No.:
303-85-868
Mfr. Part No.:
PMASF550S/11SK/11SK/36in
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

2.92 mm

Connector Type B

2.92 mm

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

40GHz

Characteristic Impedance

50Ω

Cable Length

914mm

Standards/Approvals

ISO 14001, ISO 9001, AS/EN 9100 and ISO/TS 22163-IRIS, IATF 16949, ISO 45001

Series

SUCOFLEX 550S

COO (Country of Origin):
PL
The Huber & Suhner SUCOFLEX 550S microwave cable assemblies set a new measurement standard through 50 GHz.

Diameter cable 6.1 mm

Bending radius static 25.4 mm

Operating temperature -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy