Amphenol RF U.FL Series, RG178 Coaxial Coaxial Cable 50 Ω, Natural, Terminated

Bulk discount available

Subtotal (1 bag of 100 units)*

€1,197.70

(exc. VAT)

€1,473.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
100 - 100€11.977€1,197.70
200 +€11.378€1,137.80

*price indicative

RS Stock No.:
143-9759
Mfr. Part No.:
A-1PA-178-01KN2
Manufacturer:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG178

Voltage

200V

Outside Diameter

1m

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Jacket Colour

Natural

Standards/Approvals

UL 94 V-0

Fire Behaviour

UL 94 V-0

Series

U.FL

Conductor Material

Phosphor Bronze

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
CN
RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. Custom assemblies are also available.

AMC Right Angle Plug to AMC Right Angle Plug on RG-178 Cable, 1000MM

Related links