RF Solutions U.FL, Unterminated Series, 100 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 203-4673
- Mfr. Part No.:
- CBA-UFL-OP
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save €1.35
View bulk pricing optionsSubtotal (1 unit)*
€8.27
(exc. VAT)
€10.17
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.27 | - |
| 5 - 9 | €8.00 | €1.35 |
| 10 - 24 | €7.75 | €5.20 |
| 25 - 49 | €7.40 | €21.75 |
| 50 + | €7.08 | €59.50 |
*price indicative
- RS Stock No.:
- 203-4673
- Mfr. Part No.:
- CBA-UFL-OP
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG178 | |
| Outside Diameter | 2.1mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | U.FL, Unterminated | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG178 | ||
Outside Diameter 2.1mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series U.FL, Unterminated | ||
- COO (Country of Origin):
- CN
The RF Solutions coax cable has 100 mm length with UFL connector which is designed to mount with a PCB on one side and other side is an open end.
Outer sheath of the cable on the other side is removed to expose the earth Braid
Earth braid is solder tinned
Also some amount of earth braid is removed to expose signal wire Insulation
Related links
- RF Solutions CBA Series RG178 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions SMA 200 mm Black, Terminated
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
- Telegartner MMCX 300 mm Black, Terminated
- RF Solutions BNC 200 mm Black, Terminated
- Radiall MMS 200 mm Brown, Terminated
- Wurth Elektronik MMCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
