Cinch 415 Series, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€898.85

(exc. VAT)

€1,105.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€35.954€898.85-
50 +€35.019€875.482%

*price indicative

RS Stock No.:
886-1248
Mfr. Part No.:
415-0072-036
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG178

Voltage

170V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Standards/Approvals

RoHS2

Jacket Colour

Black

Series

415

Conductor Material

Copper

COO (Country of Origin):
CN

SMA Cable Assembly


Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy