TE Connectivity, RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 161-5001
- Mfr. Part No.:
- 1337773-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-5001
- Mfr. Part No.:
- 1337773-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Type | RG58 | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50 Ω | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Type RG58 | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50 Ω | ||
Terminated/Unterminated Terminated | ||
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Right Angle Plug to BNC Right Angle Plug
50 Ohm BNC RF coaxial BNC right angle plug to BNC right angle plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC right angle plug to BNC right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 1337772 Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 1337771 Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
