TE Connectivity 50 Ω Coaxial Cable, 1 m
- RS Stock No.:
- 164-1485
- Mfr. Part No.:
- 1337801-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-1485
- Mfr. Part No.:
- 1337801-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
TE Connectivity 50 Ohm N Series RF Coaxial Cable Assembly - N Straight Plug to N Straight Plug
50 Ohm N Series RF coaxial N straight plug to N straight plug cable assemblies for use with various coaxial cable types. These 50 Ohm N series RF coaxial N straight plug to N straight plug cable assemblies are available in various cable lengths.
Part numbers 1337801-x and 1337803-x have a nickel plated body and gold centre contact.
Part numbers 1337802-x have a silver plated body and silver plated contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity 50 Ω Coaxial Cable, 1 m
- TE Connectivity 2081393 Series Coaxial Cable, 1 m 50 Ω
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 50 Ω Coaxial Cable, 250 mm
- TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 1.85mm 1 m Red Terminated
- TE Connectivity 1.85 mm Series Flexible Double Shield Coaxial Coaxial Cable 50 Ω Black, Terminated
