TE Connectivity 1.85mm, 1.85 mm Series, 1 m, Flexible Double Shield Coaxial Coaxial Cable 50 Ω, Red, Black, Terminated
- RS Stock No.:
- 249-4304
- Mfr. Part No.:
- 1-2016488-0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €1,318.20
View bulk pricing optionsSubtotal (1 unit)*
€2,718.00
(exc. VAT)
€3,343.14
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2,718.00 | - |
| 5 + | €2,454.36 | €1,318.20 |
*price indicative
- RS Stock No.:
- 249-4304
- Mfr. Part No.:
- 1-2016488-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Flexible Double Shield | |
| Voltage | 150V | |
| Outside Diameter | 4.9mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 125°C | |
| Jacket Colour | Red, Black | |
| Standards/Approvals | RoHS | |
| Series | 1.85mm, 1.85 mm | |
| Conductor Material | Copper | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Flexible Double Shield | ||
Voltage 150V | ||
Outside Diameter 4.9mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -55°C | ||
Cable Length 1m | ||
Maximum Operating Temperature 125°C | ||
Jacket Colour Red, Black | ||
Standards/Approvals RoHS | ||
Series 1.85mm, 1.85 mm | ||
Conductor Material Copper | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- CN
The TE Connectivity coaxial cable assembly which has characteristics impedance of 50 ohms. The connector type is 1.85mm female to female jack.
Armor flexible cable
Shielded
Related links
- TE Connectivity 1.85mm 1 m Red Terminated
- TE Connectivity 1.85 mm Series Flexible Double Shield Coaxial Coaxial Cable 50 Ω Black, Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 2081 Series 1 Black, Terminated
