Molex 89761 Series Coaxial Cable Female SMA to Female MMCX, 152.4 mm 50 Ω
- RS Stock No.:
- 167-6326
- Mfr. Part No.:
- 89761-6820
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€7,287.50
(exc. VAT)
€8,963.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €14.575 | €7,287.50 |
*price indicative
- RS Stock No.:
- 167-6326
- Mfr. Part No.:
- 89761-6820
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | MMCX | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152.4mm | |
| Standards/Approvals | RoHS, IEC | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B MMCX | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 152.4mm | ||
Standards/Approvals RoHS, IEC | ||
Series 89761 | ||
- COO (Country of Origin):
- TW
Molex 89761 Series SMA Jack to MMCX Plug RF Coaxial Cable Assembly
89761 Series 50 Ohm SMA jack to MMCX right angle plug RF coaxial cable assembly with an RG-316 type coaxial cable, 152.4mm in length. The SMA jack is bulkhead mounting requiring a 6.35mm diameter panel cut out and suitable for a maximim panel thickness of 3.18mm.
Molex RF Coaxial Cable Assemblies
Related links
- Molex 89761 Series Coaxial Cable Female SMA to Female MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Female MCRF, 100 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series RG316 Coaxial Cable 50 Ω, Terminated
