Atem BNC Series, 5 m, RG58C/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 168-3993
- Mfr. Part No.:
- 205.21.21.5000 A
- Manufacturer:
- Atem
Get a bulk buy discount
Add 15 more to save €61.05
View bulk pricing optionsSubtotal (1 unit)*
€36.51
(exc. VAT)
€44.91
(inc. VAT)
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €36.51 | - |
| 15 - 49 | €32.44 | €61.05 |
| 50 - 99 | €21.47 | €752.00 |
| 100 - 249 | €18.97 | €1,754.00 |
| 250 + | €13.26 | €5,812.50 |
*price indicative
- RS Stock No.:
- 168-3993
- Mfr. Part No.:
- 205.21.21.5000 A
- Manufacturer:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58C/U | |
| American Wire Gauge | 20AWG | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 1 dB/m | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Conductor Material | Tin Copper Wire | |
| Series | BNC | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58C/U | ||
American Wire Gauge 20AWG | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 1 dB/m | ||
Maximum Operating Temperature 80°C | ||
Cable Length 5m | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Conductor Material Tin Copper Wire | ||
Series BNC | ||
- COO (Country of Origin):
- FR
Related links
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner FME Series RG58C/U Coaxial Coaxial Cable 50 Ω, Terminated
