Atem BNC Series, 5 m, RG59B/U Coaxial Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 168-4019
- Mfr. Part No.:
- 114.26.26.5000A
- Manufacturer:
- Atem
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.15
(exc. VAT)
€44.46
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €36.15 |
| 15 - 49 | €32.11 |
| 50 - 99 | €21.28 |
| 100 - 249 | €18.84 |
| 250 + | €13.14 |
*price indicative
- RS Stock No.:
- 168-4019
- Mfr. Part No.:
- 114.26.26.5000A
- Manufacturer:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59B/U | |
| Voltage | 1kV | |
| Outside Diameter | 6.15mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Cable Length | 5m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | BNC | |
| Conductor Material | Silver Coated Copper | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59B/U | ||
Voltage 1kV | ||
Outside Diameter 6.15mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Cable Length 5m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series BNC | ||
Conductor Material Silver Coated Copper | ||
Related links
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
