Atem, 1 m, RG58C/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.21

(exc. VAT)

€28.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€23.21
15 - 49€20.64
50 - 99€13.66
100 - 249€12.08
250 +€9.15

*price indicative

RS Stock No.:
168-4536
Mfr. Part No.:
45718
Manufacturer:
Atem
Find similar products by selecting one or more attributes.
Select all

Brand

Atem

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG58C/U

American Wire Gauge

20AWG

Voltage

1kV

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

1 dB/m

Maximum Operating Temperature

80°C

Cable Length

1m

Standards/Approvals

No

Jacket Colour

Black

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy