Belden 9201 Series, 152.4 m, RG58 Coaxial Coaxial Cable 52 Ω, Black, Unterminated
- RS Stock No.:
- 176-2089
- Distrelec Article No.:
- 301-55-147
- Mfr. Part No.:
- 9201 010500
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€748.15
(exc. VAT)
€920.22
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 13 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €748.15 | €4.922 |
*price indicative
- RS Stock No.:
- 176-2089
- Distrelec Article No.:
- 301-55-147
- Mfr. Part No.:
- 9201 010500
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| American Wire Gauge | 20AWG | |
| Voltage | 1400Vrms | |
| Outside Diameter | 4.826mm | |
| Characteristic Impedance | 52Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.476 dB | |
| Cable Length | 152.4m | |
| Maximum Operating Temperature | 80°C | |
| Jacket Colour | Black | |
| Standards/Approvals | CPR Euroclass:Eca, EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance:EU Directive 2003/11/EC (BFR) | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 9201 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
American Wire Gauge 20AWG | ||
Voltage 1400Vrms | ||
Outside Diameter 4.826mm | ||
Characteristic Impedance 52Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.476 dB | ||
Cable Length 152.4m | ||
Maximum Operating Temperature 80°C | ||
Jacket Colour Black | ||
Standards/Approvals CPR Euroclass:Eca, EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance:EU Directive 2003/11/EC (BFR) | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Series 9201 | ||
- COO (Country of Origin):
- US
Related links
- Belden 9223 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8240 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 8262 Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 7807A Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 7806R Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 9244 Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 8259 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8259 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
