Belden 7806R Series, 500 ft, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 282-4228
- Distrelec Article No.:
- 301-55-140
- Mfr. Part No.:
- 7806R 010500
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€955.57
(exc. VAT)
€1,175.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €955.57 | €6.287 |
*price indicative
- RS Stock No.:
- 282-4228
- Distrelec Article No.:
- 301-55-140
- Mfr. Part No.:
- 7806R 010500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG58 | |
| American Wire Gauge | 19AWG | |
| Voltage | 300V | |
| Outside Diameter | 0.195in | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Cable Length | 500ft | |
| Maximum Operating Temperature | 80°C | |
| Jacket Colour | Black | |
| Standards/Approvals | CEC, etc, EU, EU CE Mark, NEC, UKCA Mark, UL | |
| Fire Behaviour | UL 1666 Vertical Shaft | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 7806R | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG58 | ||
American Wire Gauge 19AWG | ||
Voltage 300V | ||
Outside Diameter 0.195in | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Cable Length 500ft | ||
Maximum Operating Temperature 80°C | ||
Jacket Colour Black | ||
Standards/Approvals CEC, etc, EU, EU CE Mark, NEC, UKCA Mark, UL | ||
Fire Behaviour UL 1666 Vertical Shaft | ||
Jacket Material Polyvinyl Chloride | ||
Series 7806R | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- MX
The Belden 50 Ohm wireless transmission coaxial cable features solid bare copper conductors and tinned copper braid shield.
Operating temperature -40 degree celcius to +80 degree celcius
Insulation material PE
Related links
- Belden 7806R Series Black, Unterminated
- Belden 7807A Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 9201 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 8240 Series RG58 Coaxial Coaxial Cable 52 Ω Unterminated
- Belden 9223 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 7805 Series RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8262 Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
