LPRS LPRS-CAB-195-NF-SMARP-5M, Coaxial Cable
- RS Stock No.:
- 177-1357
- Mfr. Part No.:
- LPRS-CAB-195-NF-SMARP-5M
- Manufacturer:
- LPRS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-1357
- Mfr. Part No.:
- LPRS-CAB-195-NF-SMARP-5M
- Manufacturer:
- LPRS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Product Type | Coaxial Cable | |
| Length | 5 m | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type Coaxial Cable | ||
Length 5 m | ||
LPRS Coaxial Cable
The LPRS coaxial cable is used as an interface between two devices during RF signal transmission. Its most common example is an interface between the wireless module and an antenna. The coaxial cable is completely quality tested in-process and at completion.
Features and Benefits
• Effective insulation
• High speed
• Low noise during transmission
• Signal continuity tested
Applications
• Aerospace
• Laboratories
• Microwave systems
• Telecommunication
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- LPRS Terminated
- LPRS LPRS-UFL Series Coaxial Cable UFL to UFL, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male Right Angle to Male Straight, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male Right Angle to Male SMA, 100 mm 50 Ω
- LPRS LPRS-UFL Series Coaxial Cable Female SMA to UFL, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male Straight to Male Straight, 100 mm 50 Ω
- LPRS LPRS-UFL Series Coaxial Cable UFL to Female SMA, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male MMCX to Female SMA Right Angle, 100 mm 50 Ω
