Wurth Elektronik SMA Series, 304.8 mm, RG58 Coaxial Coaxial Cable 50 Ω, White, Terminated
- RS Stock No.:
- 180-9958
- Mfr. Part No.:
- 65503503530501
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 10 units)*
€133.68
(exc. VAT)
€164.43
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €13.368 | €133.68 |
*price indicative
- RS Stock No.:
- 180-9958
- Mfr. Part No.:
- 65503503530501
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| Voltage | 335V ac | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.3 dB | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Solid | |
| Cable Length | 304.8mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | MIL-STD-348, RoHS | |
| Jacket Colour | White | |
| Series | SMA | |
| Conductor Material | Brass | |
| Jacket Material | PTFE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
Voltage 335V ac | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.3 dB | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Solid | ||
Cable Length 304.8mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals MIL-STD-348, RoHS | ||
Jacket Colour White | ||
Series SMA | ||
Conductor Material Brass | ||
Jacket Material PTFE | ||
- COO (Country of Origin):
- TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight SMA Plug, RG-58 C/U flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.
RoHS compliant
Operating temperature ranges between -20°C upto +80°C
500 mating cycles
Minimum bend radius : 49.5 mm
Related links
- Wurth Elektronik SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
