Wurth Elektronik SMA Series, 152.4 mm, RG58 Coaxial Coaxial Cable 50 Ω, White, Terminated

Subtotal (1 bag of 10 units)*

€160.32

(exc. VAT)

€197.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€16.032€160.32

*price indicative

RS Stock No.:
180-9967
Mfr. Part No.:
65503503615301
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Voltage

335V ac

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.3 dB

Minimum Operating Temperature

-20°C

Cable Length

152.4mm

Maximum Operating Temperature

80°C

Standards/Approvals

MIL-STD-348, RoHS

Jacket Colour

White

Jacket Material

PTFE

Conductor Material

Brass

Series

SMA

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to right angle SMA Plug, RG-58 C/U flexible cable having a braid cable shielding and a length of 152.4 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -20°C upto +80°C

500 mating cycles

Minimum bend radius : 49.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy