Wurth Elektronik SMA Series, 304.8 mm, RF Coaxial Coaxial Cable 50 Ω, White, Terminated

Subtotal (1 bag of 10 units)*

€234.36

(exc. VAT)

€288.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€23.436€234.36

*price indicative

RS Stock No.:
180-9996
Mfr. Part No.:
65503603230508
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

Voltage

250V ac

Outside Diameter

2.15mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

1.4 dB

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Cable Length

304.8mm

Standards/Approvals

MIL-STD-348, RoHS

Jacket Colour

White

Series

SMA

Conductor Material

Brass

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a right angle SMA plug to straight SMA bulkhead jack, .085" hand-formable cable having a tin-soaked cable shielding and a length of 304.8 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -65°C upto +165°C

500 mating cycle

Minimum bend radius : 6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy