Wurth Elektronik SMA Series, 304.8 mm, RG58 Coaxial Coaxial Cable 50 Ω, White, Terminated
- RS Stock No.:
- 181-0076
- Distrelec Article No.:
- 301-54-600
- Mfr. Part No.:
- 65503603230501
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.84
(exc. VAT)
€25.63
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.84 |
| 10 - 49 | €19.21 |
| 50 - 99 | €17.81 |
| 100 - 499 | €16.60 |
| 500 + | €15.53 |
*price indicative
- RS Stock No.:
- 181-0076
- Distrelec Article No.:
- 301-54-600
- Mfr. Part No.:
- 65503603230501
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| Voltage | 335V ac | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Attenuation | 0.3 dB | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS, MIL-STD-348 | |
| Jacket Colour | White | |
| Jacket Material | PTFE | |
| Conductor Material | Brass | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
Voltage 335V ac | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Attenuation 0.3 dB | ||
Maximum Operating Temperature 80°C | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS, MIL-STD-348 | ||
Jacket Colour White | ||
Jacket Material PTFE | ||
Conductor Material Brass | ||
Series SMA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronic WR-CXASY is a right angle SMA plug to straight SMA bulkhead jack, RG-58 C/U flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.
RoHS compliant
Operating temperature ranges between -20°C upto +80°C
500 mating cycles
Minimum bend radius : 49.5 mm
Related links
- Wurth Elektronik SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
