Wurth Elektronik SMA Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, White, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.04

(exc. VAT)

€24.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.04
10 - 49€18.47
50 - 99€17.12
100 - 499€15.94
500 +€14.93

*price indicative

RS Stock No.:
181-0005
Distrelec Article No.:
301-54-583
Mfr. Part No.:
65503503615306
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Voltage

250V ac

Outside Diameter

2.9mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.64 dB

Minimum Operating Temperature

-55°C

Cable Length

152.4mm

Maximum Operating Temperature

165°C

Standards/Approvals

MIL-STD-348, RoHS

Jacket Colour

White

Series

SMA

Jacket Material

PTFE

Conductor Material

Brass

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to right angle SMA plug, RG-316 DB flexible cable having a braid cable shielding and a length of 152.4 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -55°C upto +165°C

500 mating cycle

Minimum bend radius : 15.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy