Amphenol RF SMA Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, Transparent, Terminated
- RS Stock No.:
- 253-0106
- Mfr. Part No.:
- 135104-01-06.00
- Manufacturer:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€23.60
(exc. VAT)
€29.03
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.60 | - |
| 10 - 99 | €22.26 | 5% |
| 100 - 249 | €21.04 | 10% |
| 250 + | €19.28 | 18% |
*price indicative
- RS Stock No.:
- 253-0106
- Mfr. Part No.:
- 135104-01-06.00
- Manufacturer:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 152.4mm | |
| Jacket Colour | Transparent | |
| Standards/Approvals | RoHS | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 152.4mm | ||
Jacket Colour Transparent | ||
Standards/Approvals RoHS | ||
Series SMA | ||
- COO (Country of Origin):
- MX
The Amphenol RF SMA to SMA right angle plug is cable assembly for RG-316, RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths.
RoHS (EU) compliant
Cable Length 153 mm
Related links
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
