Wurth Elektronik SMA Series, 304.8 mm, RG142 Coaxial Coaxial Cable 50 Ω, White, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.08

(exc. VAT)

€35.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€29.08
10 - 49€26.78
50 - 99€24.84
100 - 499€23.15
500 +€21.67

*price indicative

RS Stock No.:
181-0007
Mfr. Part No.:
65503503530502
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG142

Voltage

335V ac

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-55°C

Attenuation

0.76 dB

Maximum Operating Temperature

165°C

Cable Length

304.8mm

Standards/Approvals

RoHS, MIL-STD-348

Jacket Colour

White

Jacket Material

PTFE

Series

SMA

Conductor Material

Brass

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight SMA Plug, RG-142/U flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -55°C upto +165°C

500 mating cycle

Minimum bend radius : 25.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy