Wurth Elektronik SMA Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, White, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.97

(exc. VAT)

€22.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 October 2026
  • Plus 3 unit(s) shipping from 26 October 2026
  • Plus 150 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€17.97
10 - 49€16.55
50 - 99€15.35
100 - 499€14.29
500 +€13.42

*price indicative

RS Stock No.:
181-0059
Distrelec Article No.:
301-54-568
Mfr. Part No.:
65503503515305
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Voltage

250V ac

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-55°C

Attenuation

0.7 dB

Cable Length

152.4mm

Maximum Operating Temperature

165°C

Standards/Approvals

RoHS, MIL-STD-348

Jacket Colour

White

Jacket Material

Polytetrafluoroethylene

Conductor Material

Brass

Series

SMA

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight SMA plug, RG-316/U flexible cable having a braid cable shielding and a length of 152.4 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -55°C upto +165°C

500 mating cycle

Minimum bend radius : 12.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy