Belden 1855A Series, 304.8 m, Mini RG59 Coaxial SDI Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 187-6102
- Mfr. Part No.:
- 1855A 0101000
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€977.83
(exc. VAT)
€1,202.62
(inc. VAT)
In Stock
- 305 unit(s) ready to ship from another location
- Plus 610 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €3.206 | €977.83 |
*price indicative
- RS Stock No.:
- 187-6102
- Mfr. Part No.:
- 1855A 0101000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Mini RG59 | |
| American Wire Gauge | 23AWG | |
| Voltage | 300V | |
| Outside Diameter | 4.04mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 0.012 dB/100 m | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 304.8m | |
| Maximum Operating Temperature | 75°C | |
| Jacket Colour | Black | |
| Standards/Approvals | UL, CE | |
| Fire Behaviour | Flame Retardant | |
| Series | 1855A | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride PVC | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Mini RG59 | ||
American Wire Gauge 23AWG | ||
Voltage 300V | ||
Outside Diameter 4.04mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 0.012 dB/100 m | ||
Conductor Type Solid | ||
Minimum Operating Temperature -30°C | ||
Cable Length 304.8m | ||
Maximum Operating Temperature 75°C | ||
Jacket Colour Black | ||
Standards/Approvals UL, CE | ||
Fire Behaviour Flame Retardant | ||
Series 1855A | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride PVC | ||
- COO (Country of Origin):
- US
Belden Serial Digital Interface (SDI) Coaxial Cable, Mini RG59, 304.8m, 1855A
The 1855A SDI coaxial cable from Belden is a highly durable choice for digital video applications which ensures stable transmission of signals.
This Belden 1855A unit provides superb conductivity due to its 23 AWG solid bare copper wire conductor. It features a Duofoil +95% tinned copper braid shield which guards against electromagnetic interference (EMI), helping to keep signal loss and crosstalk to a minimum. The operating temperature range for this coaxial cable is -30°C to +75°C. It can withstand rough handling during installation, maintaining impedance and return loss characteristics.
Features and Benefits:
• Outer jacket made of tough PVC (Polyvinyl Chloride)
• Uses gas-injected foam HDPE insulation (Foam High Density Polyethylene) for optimal crush-resistance and protection against chemicals and UV
• 75 Ohm nominal characteristic impedance
• Versatile choice which can be used indoors and outdoors
Applications:
Digital Video
6 Gb/s UHDTV
HD-SDI 1080p
What is Mini RG-59 Cable?
The term RG stands for 'Radio Guide' and is a type of rating for cables. Mini RG-59 type cable is a flexible 75 Ohm coaxial cable which is typically used in CCTV installations and broadband communication networks. It is smaller than the normal RG-59 type, making it ideal for applications with limited space. Other common RG ratings for coaxial cables include: RG-6 and RG-11.
What is the difference between RG-59 and RG-6?
RG-6 coaxial cables are better suited for high bandwidth, high frequency installations like cable tv, satellite tv, and broadband internet. They use a larger conductor and have thicker dielectric insulation.
Related links
- Belden 1855A Series Unterminated
- Belden 1855ECH Series Unterminated
- Belden 1694F Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 4505ANH Series Unterminated
- Belden 4855R Series Unterminated
- Belden 4855ANH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 4505R Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1865A Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
