Belden 1505DNH Series, 500 m, RG59/U Coaxial SDI Coaxial Cable 75 Ω, Purple, Unterminated
- RS Stock No.:
- 187-6108
- Mfr. Part No.:
- 1505DNH.00500
- Manufacturer:
- Belden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-6108
- Mfr. Part No.:
- 1505DNH.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | SDI Coaxial Cable | |
| Coaxial Type | RG59/U | |
| American Wire Gauge | 20AWG | |
| Outside Diameter | 5.92mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 3 dB | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 500m | |
| Standards/Approvals | Euroclass Dca | |
| Jacket Colour | Purple | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Flame Retardant | |
| Jacket Material | FEP | |
| Series | 1505DNH | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type SDI Coaxial Cable | ||
Coaxial Type RG59/U | ||
American Wire Gauge 20AWG | ||
Outside Diameter 5.92mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 3 dB | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 70°C | ||
Cable Length 500m | ||
Standards/Approvals Euroclass Dca | ||
Jacket Colour Purple | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Flame Retardant | ||
Jacket Material FEP | ||
Series 1505DNH | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
Applications
Low loss HDTV/SDI Digital coax used in Analogue and digital video circuits and high quality applications. The outer conductor is designed for high screening attenuation and low transfer impedance. The cable is suitable for indoor and outdoor use.
Related links
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 9244 Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1505F Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 9259 Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1865A Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1855ENH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden MRG5902 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden MRG5900 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
