Belden 1865A Series, 304 m, RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 290-9173
- Mfr. Part No.:
- 1865A 0101000
- Manufacturer:
- Belden
Subtotal (1 reel of 304 metres)*
€1,209.92
(exc. VAT)
€1,488.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,209.92 | €3.98 |
*price indicative
- RS Stock No.:
- 290-9173
- Mfr. Part No.:
- 1865A 0101000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG59/U | |
| American Wire Gauge | 25AWG | |
| Voltage | 300V | |
| Outside Diameter | 3.81mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Cable Length | 304m | |
| Standards/Approvals | Euroclass Eca | |
| Fire Behaviour | UL 1666 Vertical Shaft | |
| Size of Strands | 37AWG | |
| Number of Strands | 19 | |
| Conductor Material | Bare Copper | |
| Series | 1865A | |
| Core Strands | 19 x 37AWG | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG59/U | ||
American Wire Gauge 25AWG | ||
Voltage 300V | ||
Outside Diameter 3.81mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Cable Length 304m | ||
Standards/Approvals Euroclass Eca | ||
Fire Behaviour UL 1666 Vertical Shaft | ||
Size of Strands 37AWG | ||
Number of Strands 19 | ||
Conductor Material Bare Copper | ||
Series 1865A | ||
Core Strands 19 x 37AWG | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- US
Belden Coaxial Cable, Unterminated, 3.81mm OD - 1865A 0101000
For safe transmission of radio frequency signals between your devices, choose this coaxial cable from Belden. It's insulated with foam HDPE, a robust thermoplastic that can resist heat to protect the conductors from damage. Thanks to the strong PVC outer jacket, the cable is resistant to wear and abrasion for safe use in demanding operations. Both ends are unterminated so you can customise it to suit your own device.
Features & Benefits
• Highly-conductive bare copper conductors offer stable signal transmissions
• Outer diameter of 3.81mm for flexibility combined with durability
• Broad operating temperature range between -30°C and +75°C for safe use in harsh environments
Applications
• Manufacturing industry
• Networking equipment
• Military sites
• Automotive workshops
How long is this cable?
This cable is 304m long, which gives you enough to connect devices set far apart from each other or to cut to length for multiple setups.
Related links
- Belden 1505DNH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 9244 Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1505F Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 9259 Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ENH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Van Damme HD Vision Digital Coax LSZH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1505A Series Unterminated
