Belden 4731ANH Series, 1000 ft, RG11/U Coaxial Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 187-6114
- Mfr. Part No.:
- 4731ANH 0101000
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€4,913.25
(exc. VAT)
€6,043.27
(inc. VAT)
- Shipping from 10 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €16.109 | €4,913.25 |
*price indicative
- RS Stock No.:
- 187-6114
- Mfr. Part No.:
- 4731ANH 0101000
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG11/U | |
| American Wire Gauge | 14AWG | |
| Voltage | 300Vrms | |
| Outside Diameter | 10.16mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Solid | |
| Attenuation | 0.54 dB/100 m | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | SMPTE 2081 1, EU 2000/53/EC (ELV)), EU CE Mark, SMPTE 424M, EU 2011/65/EU (RoHS II)), EU 2012/19/EU (WEEE)), SMPTE 2082 1, EU 2003/11/EC (BFR)), CA Prop 65 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Series | 4731ANH | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG11/U | ||
American Wire Gauge 14AWG | ||
Voltage 300Vrms | ||
Outside Diameter 10.16mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Solid | ||
Attenuation 0.54 dB/100 m | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals SMPTE 2081 1, EU 2000/53/EC (ELV)), EU CE Mark, SMPTE 424M, EU 2011/65/EU (RoHS II)), EU 2012/19/EU (WEEE)), SMPTE 2082 1, EU 2003/11/EC (BFR)), CA Prop 65 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Series 4731ANH | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- US
Related links
- Belden 4731R Series Unterminated
- Belden 7731ANH Series RG11/U Coaxial Coaxial Cable 75 Ω Unterminated
- Belden 4505R Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 8219 Series Black, Unterminated
- Belden 1865A Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 4694ANH Series Unterminated
- Belden 4855ANH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
