Wurth Elektronik MCX Series, 152.4 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 194-5950
- Mfr. Part No.:
- 65506506515304
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €83.10
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€182.64
(exc. VAT)
€224.65
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | €18.264 | €182.64 | - |
| 50 - 90 | €16.602 | €166.02 | €83.10 |
| 100 + | €15.214 | €152.14 | €305.00 |
*price indicative
- RS Stock No.:
- 194-5950
- Mfr. Part No.:
- 65506506515304
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG178 | |
| Voltage | 335Vrms | |
| Outside Diameter | 1.8mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Solid | |
| Attenuation | 0.83 dB | |
| Cable Length | 152.4mm | |
| Maximum Operating Temperature | 155°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, IEC | |
| Series | MCX | |
| Conductor Material | Brass | |
| Jacket Material | PTFE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG178 | ||
Voltage 335Vrms | ||
Outside Diameter 1.8mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Solid | ||
Attenuation 0.83 dB | ||
Cable Length 152.4mm | ||
Maximum Operating Temperature 155°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, IEC | ||
Series MCX | ||
Conductor Material Brass | ||
Jacket Material PTFE | ||
- COO (Country of Origin):
- TW
MCX Straight Plug to MCX Straight Plug, Flexible Cable RG-178/U, WR-CXASY
Flexible Cable RG-178/U with a straight MCX Plug to a straight MCX Plug. Frequenzy is up to 3 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.83 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 10.2 mm and a Nominal Outer Cable Diameter of 1.8 mm.
Related links
- Wurth Elektronik MCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
