Wurth Elektronik MCX Series, 152.4 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
194-5955
Mfr. Part No.:
65506606515303
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Voltage

335Vrms

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Attenuation

0.35 dB

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Maximum Operating Temperature

80°C

Cable Length

152.4mm

Jacket Colour

Black

Standards/Approvals

RoHS, IEC

Conductor Material

Brass

Jacket Material

PTFE

Series

MCX

COO (Country of Origin):
TW
MCX Right Angle Plug to MCX Straight Plug, Flexible Cable RG-174/U, WR-CXASY

Flexible Cable RG-174/U with a ringle angle MCX Plug to a straight MCX Plug. Frequenzy is up to 1 GHz with an Impedance of 50 Ω and a Insertion Loss of 0.35 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 30 mm and a Nominal Outer Cable Diameter of 2.7 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy