Wurth Elektronik MCX Series, 152.4 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
194-5957
Mfr. Part No.:
65506606515304
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG178

Voltage

335V

Outside Diameter

1.8mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-55°C

Attenuation

0.83 dB

Maximum Operating Temperature

155°C

Cable Length

152.4mm

Jacket Colour

Black

Standards/Approvals

IEC 61169-36

Jacket Material

Polyethylene

Series

MCX

Conductor Material

Brass

COO (Country of Origin):
TW
MCX Right Angle Plug to MCX Straight Plug, Flexible Cable RG-178/U, WR-CXASY

Flexible Cable RG-178/U with a right angle MCX Plug to a straight MCX Plug. Frequenzy is up to 3 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.83 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 10.2 mm and a Nominal Outer Cable Diameter of 1.8 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy