Wurth Elektronik MMCX, SMA Series, 152.4 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

€20.57

(exc. VAT)

€25.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.57

*price indicative

RS Stock No.:
194-5969
Mfr. Part No.:
65503260515303
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Voltage

170Vrms

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.35 dB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Cable Length

152.4mm

Standards/Approvals

IEC, MIL-STD-348, RoHS

Jacket Colour

Black

Series

MMCX, SMA

Conductor Material

Beryllium Copper Alloy

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
TW
SMA Bulkhead Jack to MMCX Straight Plug, Flexible Cable RG-174/U, WR-CXASY

Flexible Cable RG-174/U with a straight SMA Jack to a straight MMCX Plug. Frequenzy is up to 1 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.35 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 30 mm and a Nominal Outer Cable Diameter of 2.7 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy