Wurth Elektronik MMCX, RP-SMA Series, 152.4 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€211.20

(exc. VAT)

€259.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40€21.12€211.20
50 - 90€19.199€191.99
100 +€17.592€175.92

*price indicative

RS Stock No.:
194-5974
Mfr. Part No.:
65530260515303
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Voltage

170Vrms

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Attenuation

0.35 dB

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Maximum Operating Temperature

80°C

Cable Length

152.4mm

Standards/Approvals

IEC, MIL-STD-348, RoHS

Jacket Colour

Black

Series

MMCX, RP-SMA

Conductor Material

Brass

Jacket Material

PTFE

COO (Country of Origin):
TW
RPSMA Bulkhead Jack to MMCX Straight Plug, Flexible Cable RG-174/U, WR-CXASY

Flexible Cable RG-174/U with a straight RP SMA Jack to a straight MMCX Plug. Frequenzy is up to 1 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.35 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 30 mm and a Nominal Outer Cable Diameter of 2.7 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy