Wurth Elektronik MCX Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
194-5984
Mfr. Part No.:
65506506215305
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Voltage

750V

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Attenuation

0.7 dB

Minimum Operating Temperature

-55°C

Conductor Type

Solid

Cable Length

152.4mm

Maximum Operating Temperature

155°C

Jacket Colour

Black

Standards/Approvals

IEC 61169 36, DIN ISO 2768 1m

Series

MCX

Conductor Material

Brass

Jacket Material

Polyethylene

COO (Country of Origin):
TW
MCX Straight Plug to MCX Bulkhead Jack, Flexible Cable RG-316/U, WR-CXASY

Flexible Cable RG-316/U with a straight MCX Plug to a straight MCX Jack. Frequenzy is up to 6 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.7 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 12.7 mm and a Nominal Outer Cable Diameter of 2.49 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy