TE Connectivity 2016682 Series Coaxial Cable Female SMA to Female UMCC, 100 mm 50 Ω
- RS Stock No.:
- 201-8171
- Mfr. Part No.:
- 2016682-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.32 |
*price indicative
- RS Stock No.:
- 201-8171
- Mfr. Part No.:
- 2016682-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | UMCC | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | 2016682 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B UMCC | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series 2016682 | ||
The TE Connectivity 0.1m RF micro-coaxial assembly offers excellent electrical performance to make a RF or antenna connection to a main printed circuit board in a broad range of applications. Cable assembly can be mated with micro-coaxial receptacles from other suppliers and it can be customized to address customers detailed requirements.
Operating temperature range: -45 – 85 °C
Colour: Black
Overall outside cable diameter : 1.13 mm[.044 in]
Related links
- TE Connectivity 2016682 Series Coaxial Cable Female SMA to Female UMCC, 200 mm 50 Ω
- TE Connectivity 2561102 Series Coaxial Cable Female SMA to Male UMCC, 203 mm 50 Ω
- TE Connectivity 2561102 Series Coaxial Cable Female SMA to Male UMCC, 152.4 mm 50 Ω
- TE Connectivity 2561102 Series Coaxial Cable Female SMA to Male UMCC, 101.6 mm 50 Ω
- TE Connectivity 2561102 Series Coaxial Cable Female SMA to Male UMCC, 304.8 mm 50 Ω
- TE Connectivity 2561102 Series Coaxial Cable Female SMA to Male UMCC, 254 mm 50 Ω
- TE Connectivity UMCC Series Coaxial Cable Male UMCC to Male UMCC, 100 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female SMA, 304.8 mm 50 Ω
