Siemens N Type, RP-SMA Series, 2 m, IWLAN Coaxial Coaxial Cable 50 Ω, Turquoise, Terminated

Subtotal (1 unit)*

€49.69

(exc. VAT)

€61.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.69

*price indicative

RS Stock No.:
203-3272
Mfr. Part No.:
6XV1875-5CH20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

IWLAN

Outside Diameter

6.3mm

Characteristic Impedance

50Ω

Attenuation

23 dB

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Cable Length

2m

Maximum Operating Temperature

80°C

Jacket Colour

Turquoise

Standards/Approvals

RoHS, IEC

Fire Behaviour

UL 1685, UL 1581 Sec. 1090 (H), Halogen Free

Jacket Material

FRNC

Series

N Type, RP-SMA

Conductor Material

Copper

COO (Country of Origin):
SK
The Siemens SIMATIC NET antenna connection cable .It is 2m flexible connecting cable access point antenna .It has 2 electrical connections.

Impedance 50 ?

Colour of cable sheath pastel turquoise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy