Siemens N Type, RP-SMA Series, 2 m, IWLAN Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

€72.72

(exc. VAT)

€89.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.72

*price indicative

RS Stock No.:
250-7584
Mfr. Part No.:
6XV18755TH20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

IWLAN

Outside Diameter

5.5mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-30°C

Cable Length

2m

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Jacket Colour

Black

Fire Behaviour

Halogen Free

Series

N Type, RP-SMA

Jacket Material

RADOX

Conductor Material

Annealed Copper

COO (Country of Origin):
DE
The Siemens IWLAN N-connect, pre-assembled antenna adapter connecting cable for SIMATIC NET antennas and suitable for IWLAN, mobile radio and also for railway applications. Braided shield made of tin-plated copper wires.

Flexible connecting cable for connecting an access point antenna or RCoax cable to a SCALANCE M/W

N-connect/ RSMA male/ male flexible connection cable

Cable length is 2 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy