Cinch 415 Series, 152.4 mm, RG178 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-7400
Mfr. Part No.:
415-0014-006
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG178

Voltage

250V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

152.4mm

Standards/Approvals

RoHS2

Jacket Colour

Black

Conductor Material

Copper

Series

415

COO (Country of Origin):
CN

MCX Cable Assembly


Cinch Connectivity MCX coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.

Cinch Cable Assemblies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy