Wurth Elektronik WR-CXASY Series, 152.4 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 205-3657
- Mfr. Part No.:
- 65503321115301
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€794.76
(exc. VAT)
€977.55
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €79.476 | €794.76 |
| 50 + | €73.117 | €731.17 |
*price indicative
- RS Stock No.:
- 205-3657
- Mfr. Part No.:
- 65503321115301
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Voltage | 260Vrms | |
| Outside Diameter | 1.42mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 1.93 dB | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 152.4mm | |
| Standards/Approvals | REACH | |
| Jacket Colour | Black | |
| Jacket Material | Polytetrafluoroethylene | |
| Series | WR-CXASY | |
| Conductor Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Voltage 260Vrms | ||
Outside Diameter 1.42mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 1.93 dB | ||
Conductor Type Solid | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Cable Length 152.4mm | ||
Standards/Approvals REACH | ||
Jacket Colour Black | ||
Jacket Material Polytetrafluoroethylene | ||
Series WR-CXASY | ||
Conductor Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik .047" flexible coaxial cable has length up to 152.4 mm and also SMP straight jack connector on both sides. The cable has braided shielding. It has 18 GHz operating frequency range.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Related links
- Wurth Elektronik WR-CXASY Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG178/U Coaxial Coaxial Cable 50 Ω Terminated
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
